The DAC-HZ12DMM is a single-channel digital-to-analog converter with a dual supply voltage range of 14.5 to 15.5V. It features an integral nonlinearity of 0.25 least significant bits. The device operates over a temperature range of -55 to 125°C. It is available in a through-hole package. The DAC-HZ12DMM is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.25LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Settling Time | 3us |
| RoHS | Not Compliant |