The DAC-HZ12DMM-QL is a single-channel digital-to-analog converter from Murata. It operates within a dual supply voltage range of 14.5 to 15.5 volts. The device features an integral nonlinearity of 0.25 least significant bits. It can settle within 3 microseconds. The DAC-HZ12DMM-QL is not RoHS compliant. It is designed to be mounted through a hole and can operate over a temperature range of -55 to 125 degrees Celsius.
Murata DAC-HZ12DMM-QL technical specifications.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.25LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Settling Time | 3us |
| RoHS | Not Compliant |
No datasheet is available for this part.