
Digital Panel Meters 0-199.9uA input rge 3 1/2 Digit Red LED
Murata DCA-20PC-1-DC1-RL technical specifications.
| Display Type | Digital |
| Input Current | 200uA |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Series | DCA-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DCA-20PC-1-DC1-RL to view detailed technical specifications.
No datasheet is available for this part.