Sign in to ask questions about the Murata DCA-20PC-2-DC1-RL-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DCA-20PC-2-DC1-RL-C technical specifications.
| Display Type | Digital |
| Input Current | 2mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 10mA |
| Series | DCA-20PC |
| Termination | Screw |
| Weight | 0.038lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DCA-20PC-2-DC1-RL-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
