
Digital Panel Meters 0-1.999mA input rge 3 1/2 Digit Blue LED
Murata DCA-20PC-2-DC4-BS technical specifications.
| Display Type | Digital |
| Input Current | 2mA |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Series | DCA-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DCA-20PC-2-DC4-BS to view detailed technical specifications.
No datasheet is available for this part.
