Murata DCA-20PC-3-DC4-GS technical specifications.
| Display Type | Digital |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Series | DCA-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DCA-20PC-3-DC4-GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
