Digital Panel Meters 0-199.9mA input rge 3 1/2 Digit Grn LED
Murata DCA-20PC-4-DC4-GS technical specifications.
| Display Type | Digital |
| Input Current | 200mA |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Series | DCA-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DCA-20PC-4-DC4-GS to view detailed technical specifications.
No datasheet is available for this part.