Murata DCA5-20PC-1-DC4-BS technical specifications.
| Display Type | Digital |
| Input Current | 1kA |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Series | DCA5-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DCA5-20PC-1-DC4-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
