
Digital Panel Meters 50mV/100mV input 3 1/2 digit red LED
Checking distributor stock and pricing after the page loads.
Murata DCA5-20PC-1-DC4-RL technical specifications.
| Display Type | Digital |
| Input Current | 1kA |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Series | DCA5-20PC |
| RoHS | Not Compliant |
No datasheet is available for this part.
