Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DCA5-20PC-2-DC4-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DCA5-20PC-2-DC4-RL technical specifications.
| Display Type | Digital |
| Input Current | 2kA |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Series | DCA5-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DCA5-20PC-2-DC4-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
