
The DCA5-20PC-6-DC4-GS-C digital display from Murata features a 3.5 character per row display type and measures 25.4mm in length. It operates within a temperature range of 0°C to 60°C and has a maximum input current of 2kA. The display is panel mount and has a packaging quantity of 12 units per package, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Murata DCA5-20PC-6-DC4-GS-C technical specifications.
| Package/Case | 200 |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 2kA |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 25mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | DCA5-20PC |
| Termination | Screw |
| Weight | 0.038lb |
| Width | 35mm |
| RoHS | Compliant |