
The DCA5-20PC-8-DC4-BS-C digital display from Murata features an input current of 800A and operates within a temperature range of 0-60°C. It is designed for panel mount applications and has a termination type of screw. The display has a series designation of DCA5-20PC and a weight of 0.038lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DCA5-20PC-8-DC4-BS-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | Digital |
| Input Current | 800A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 25mA |
| Series | DCA5-20PC |
| Termination | Screw |
| Weight | 0.038lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DCA5-20PC-8-DC4-BS-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
