The DE21XKY220JN3AM02F is a single layer ceramic capacitor from Murata with a capacitance of 2.2nF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The capacitor is designed for through hole mounting and has a width of 5mm, length of 8mm, and a height of 11mm. It is a ceramic capacitor with a series designation of DE2.
Murata DE21XKY220JN3AM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 8 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE21XKY220JN3AM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.