The DEA1X3A560JA1B is a general-purpose ceramic capacitor from Murata with a capacitance of 56pF. It has a voltage rating of 1kV and a tolerance of 5%. The capacitor is packaged in a ceramic case with radial termination and is designed to operate between 20°C and 85°C.
Murata DEA1X3A560JA1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 56pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 500 |
| Series | DE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DEA1X3A560JA1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.