
Murata's DEA1X3D331JC3B is a general-purpose ceramic capacitor with a capacitance of 330 picofarads. It features a 5mm lead pitch and a radial termination. The capacitor operates within a temperature range of 20°C to 85°C and has a voltage rating of 2 kilovolts. It is available in bulk packaging with a quantity of 200 pieces.
Checking distributor stock and pricing after the page loads.
Murata DEA1X3D331JC3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 330pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
