Radial leaded ceramic capacitor with 1nF capacitance and 1kV DC/AC voltage rating. Features a 5mm lead pitch and 5mm body diameter, constructed with ceramic dielectric material. Operates across a temperature range of -25°C to 85°C with an 80% tolerance. Suitable for general purpose applications and through-hole mounting, supplied in bulk packaging.
Murata DEBE33A102ZC1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Body Diameter | 5mm |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33A102ZC1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.