
Single layer ceramic capacitor with 1nF capacitance and 2kV DC rated voltage. Features radial termination, through-hole mounting, and a 5mm lead pitch. Operating temperature range from -25°C to 85°C. Disk package with a 5mm depth and 0.5mm lead diameter. Lead-free and RoHS compliant.
Murata DEBF33D102ZC1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Manufacturer Series | DEB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Package Shape | Disk |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Terminal Finish | Copper |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBF33D102ZC1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
