
Surface mount fixed inductor with 0.47µH inductance and 20% tolerance. Features a shielded, wirewound construction for power applications, rated for a maximum current of 2.6A. Boasts a low DC resistance of 0.054Ω and operates across a temperature range of -40°C to 125°C. This general-purpose inductor is designed for surface mounting with dual-ended terminals.
Murata DFE18SANR47MG0L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.054 |
| Rated Current-Max | 2.6 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE18SANR47MG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.