Signal Conditioning 836MHz Dielectric Duplexer
Checking distributor stock and pricing after the page loads.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DFYH |
| Termination | SMD/SMT |
| RoHS | Compliant |