The DHS4E4G441KHWBA03'02 is a general-purpose ceramic capacitor from Murata with a capacitance of 440pF and a voltage rating of 40kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of 20°C. The capacitor is packaged in bulk quantities of 70 units and features a screw termination. The DHS series is known for its reliability and durability.
Checking distributor stock and pricing after the page loads.
Murata DHS4E4G441KHWBA03'02 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 440pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 70 |
| Packaging | Bulk |
| Series | DHS |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |