
Murata's DHSF44C222ZLXB is a general purpose capacitor with a capacitance of 2.2nF and a dielectric of Z5V. It operates within a temperature range of 10°C to 85°C and is available in bulk packaging with 60 units per package. The capacitor features a screw termination and a tolerance of 80%. It has a high voltage rating of 15kV, making it suitable for a variety of applications.
Murata DHSF44C222ZLXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Dielectric | Z5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | DH |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
No datasheet is available for this part.
