
Quad common mode choke for power and signal line filtering. Features 67 Ohm impedance at 100MHz with a 140mA current rating and 1.3 Ohm DC resistance. Surface mountable in an 0804 (2010 metric) case, this RoHS compliant component operates from -40°C to 85°C. Designed for 5V DC rated voltage, it is supplied on tape and reel.
Murata DLP2ADN670HL4L technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.1mm |
| Height | 0.036inch |
| Impedance | 67R |
| Length | 0.079inch |
| Max Current Rating | 140mA |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP2AD |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP2ADN670HL4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.