
Dual common mode choke coil for power and signal lines, featuring 2.2kΩ impedance at 100MHz and a 80mA current rating. This surface mount component offers a DC resistance of 1.6Ω and a DC rated voltage of 32V. Designed for automotive applications with AEC-Q200 qualification, it operates within a temperature range of -40°C to 125°C and is packaged in a 1206 (3216 metric) case.
Murata DLW31SH222SQ2L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 80mA |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 1.6R |
| DC Resistance-Max | 1.6R |
| Depth | 1.8mm |
| Height | 1.9mm |
| Impedance | 2.2kR |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLW31S |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 32V |
| Weight | 0.001376oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW31SH222SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
