The DLW32MH101XT2L is a chip common mode choke coil designed for 1000BASE-T1 and 2.5GBASE-T1 automotive Ethernet applications. It features high reliability for automotive powertrain, safety, and infotainment equipment, providing noise suppression in a compact 1212 (3225 metric) surface-mount package. It is characterized by an inductance of 100uH at 100kHz and a rated current of 100mA.
Checking distributor stock and pricing after the page loads.
| Common Mode Inductance | 100uH |
| Rated Current | 100mA |
| DC Resistance | 2.8ohm |
| Rated Voltage | 80Vdc |
| Insulation Resistance | 10Mohm |
| Operating Temperature Range | -40 to 125degC |
| Automotive Qualification | AEC-Q200 |
| RoHS | Compliant |