
3.5-digit LCD panel meter for voltage measurement. Features a polycarbonate housing with panel mount design. Operates from a 4.75V to 5.25V supply, consuming 400µA. Suitable for industrial automation and control applications, with an operating temperature range of 0°C to 60°C. Termination via PC pin.
Murata DMS-20LCD-1-5-C technical specifications.
| Depth | 17.2mm |
| Display Type | LCD |
| Height | 22mm |
| Length | 11mm |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 400uA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20LCD |
| Termination | PC Pin |
| Weight | 0.025lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20LCD-1-5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
