
The DMS-20LCD-1-DCM-C is a panel meter with an LCD display. It operates within a temperature range of 0°C to 60°C and can be supplied with a voltage between 8V and 50V. The device has a maximum operating current of 6mA. It is designed for panel mount installation and is available in bulk packaging.
Murata DMS-20LCD-1-DCM-C technical specifications.
| Depth | 16.8mm |
| Display Type | LCD |
| Height | 22mm |
| Input Current | 6mA |
| Leakage Current | 1mA |
| Length | 16.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 8V |
| Mount | Panel |
| Number Of Characters Per Row | 3 |
| Operating Supply Current | 6mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20LCD-0/1 |
| Termination | Screw |
| Weight | 0.031lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20LCD-1-DCM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.