Murata DMS-20PC-0/5-24RL technical specifications.
| Display Type | Digital |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 40V |
| Series | DMS-20PC-0/5 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-20PC-0/5-24RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.