
The DMS-20PC-0-BS-C digital panel meter from Murata features a digital display and operates within a temperature range of 0 to 60°C. It is powered by a 5.25V supply and draws a maximum current of 75mA. The meter is designed for panel mounting and is available in bulk packaging. It is compliant with RoHS regulations.
Murata DMS-20PC-0-BS-C technical specifications.
| Depth | 18.47mm |
| Display Type | Digital |
| Height | 22mm |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.025lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-0-BS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
