
Digital Panel Meters 4.50 - 19.99V range 3 1/2 digit blue LED
Murata DMS-20PC-0-DCM-B technical specifications.
| Display Type | Digital |
| Input Current | 13mA |
| Mount | Panel |
| Operating Supply Current | 13mA |
| Series | DMS-20PC-DCM |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-20PC-0-DCM-B to view detailed technical specifications.
No datasheet is available for this part.
