
The DMS-20PC-0-DCM-B-C is a digital panel meter with a polycarbonate material and a panel mount. It operates within a temperature range of -25°C to 60°C and has a maximum supply voltage of 19.99V and a minimum supply voltage of 4.5V. The device has an input current of 13mA and measures 22mm in height, 35mm in width, and 25.4mm in length. It is available in a bulk packaging with 12 units per package.
Murata DMS-20PC-0-DCM-B-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Input Current | 13mA |
| Length | 25.4mm |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 19.99V |
| Min Supply Voltage | 4.5V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 13mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-0/1/2/8-DCM |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-0-DCM-B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
