
The Murata DMS-20PC-1-BS-C is a digital panel meter with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a panel mount design and operates on a supply voltage of 5.25V with a current of 75mA. This meter is RoHS compliant and available in a bulk packaging with 12 units per package.
Murata DMS-20PC-1-BS-C technical specifications.
| Depth | 18.47mm |
| Display Type | Digital |
| Height | 22mm |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.025lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-BS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.