Murata DMS-20PC-1-DCM-B technical specifications.
| Display Type | Digital |
| Input Current | 13mA |
| Mount | Panel |
| Operating Supply Current | 13mA |
| Series | DMS-20PC-DCM |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-20PC-1-DCM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.