
Digital panel meter for voltage measurement, featuring a 3.5 character display. Operates with a DC supply voltage range of 8V to 50V and draws 13mA input current. Constructed from polycarbonate, this meter offers a panel mount design with screw termination and a depth of 25.4mm and width of 33mm. Suitable for industrial applications with an operating temperature range of -25°C to 60°C.
Murata DMS-20PC-1-DCM-B-C technical specifications.
| Depth | 25.4mm |
| Display Type | Digital |
| Input Current | 13mA |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 8V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 13mA |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-0/1/2/8-DCM |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-DCM-B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.