
The DMS-20PC-1-FM-C digital panel meter from Murata features a display type of digital and operates within a temperature range of -25°C to 60°C. It has a maximum operating supply voltage of 140V AC and a nominal supply current of 50mA. The meter is designed for panel mount and is lead free. It is available in a bulk packaging option.
Murata DMS-20PC-1-FM-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Nominal Supply Current | 50mA |
| Number Of Characters Per Row | 3 |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-FM |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-FM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.