
Digital panel meter for voltage measurement, featuring a 3.5 character display and PC pin termination. This polycarbonate meter operates within a 4.75V to 5.25V supply voltage range, consuming 90mA. Designed for panel mounting, it offers a 0°C to 60°C operating temperature range and is RoHS compliant. Dimensions include a 12mm length, 35mm width, 22mm height, and 17.45mm depth.
Murata DMS-20PC-1-GS-C technical specifications.
| Depth | 17.45mm |
| Display Type | Digital |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 90mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.025lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-GS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
