Murata DMS-20PC-1-LM-B-C technical specifications.
| Depth | 25.4mm |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 50mA |
| Length | 25.4mm |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 3 |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-1-LM |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-LM-B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.