
Digital AC voltage meter for panel mounting, featuring a 3-character red display. Operates from 85-264V AC with a nominal supply current of 50mA. Designed for industrial automation, this meter has a compact form factor with dimensions of 25.4mm (length) x 35mm (width) x 22mm (height) and a depth of 17.45mm. It offers a wide operating temperature range from -25°C to 60°C and utilizes screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DMS-20PC-1-LM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Depth | 17.45mm |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Panel |
| Nominal Supply Current | 50mA |
| Number Of Characters Per Row | 3 |
| Operating Supply Current | 50mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-1-LM |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-LM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
