
The DMS-20PC-1-LM-F-C is a digital panel meter with a display height of 22mm and a maximum operating temperature of 60°C. It has a nominal supply current of 50mA and an input current of 50mA. The meter is designed for panel mounting and has a width of 35mm. It is available in bulk packaging and is not compliant with Reach SVHC regulations.
Murata DMS-20PC-1-LM-F-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Input Current | 50mA |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Nominal Supply Current | 50mA |
| Number Of Characters Per Row | 3 |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-1-LM |
| Termination | Blade |
| Weight | 0.062lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-LM-F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
