Murata DMS-20PC-1-RH-C technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 60mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.025lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-RH-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.