
Digital panel voltmeter with a 3.5-character LED display, designed for panel mounting. Features a 2VDC measurement range, operating supply voltage between 4.75V and 5.25V, and a low operating supply current of 7mA. Constructed with PC pin termination and a compact form factor, measuring 12mm (L) x 35mm (W) x 22mm (H) with a depth of 17.45mm. Operates within a temperature range of 0°C to 60°C and is RoHS compliant.
Murata DMS-20PC-1-RL-C technical specifications.
| Depth | 17.45mm |
| Display Type | Digital |
| Height | 22mm |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 7mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.025lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
