The DMS-20PC-1-YS-C is a digital panel meter from Murata, designed for industrial automation and control applications. It operates within a temperature range of 0 to 60°C and requires a 5.25V supply voltage with a maximum operating current of 90mA. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. The panel meter is available in bulk packaging and features a compact design with dimensions of 12mm in length, 22mm in height, and 35mm in width, weighing 0.024lb.
Checking distributor stock and pricing after the page loads.
| Display Type | Digital |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.024lb |
| Width | 35mm |
| RoHS | Compliant |