
General purpose 7-segment numeric LED display, featuring a standard green illumination. This digital display offers a character height of 0.48 inches (12mm) and a display size of 1.38 x 0.88 inches (35mm x 22mm). Designed for panel mounting with PC pin termination, it operates at a supply voltage of 5.25V and a maximum current of 90mA. The component is RoHS compliant and operates within a temperature range of 0°C to 60°C.
Murata DMS-20PC-2-GS-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.025lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-2-GS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
