
0.48-inch height, red, 7-segment numeric LED display module featuring a digital display type. Designed for panel mounting with PC pin termination, this component operates at a 5.25V supply voltage and draws 7mA operating current. It offers a wide operating temperature range from 0°C to 60°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DMS-20PC-2-RL-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DMS-20PC-2-RL-C technical specifications.
| Depth | 17.45mm |
| Display Type | Digital |
| Height | 22mm |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.025lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-2-RL-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
