Murata DMS-20PC-3-DCM technical specifications.
| Display Type | Digital |
| Input Current | 50mA |
| Mount | Panel |
| Operating Supply Current | 50mA |
| Series | DMS-20PC-DCM |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-20PC-3-DCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.