
The DMS-20PC-3-DCM-C panel meter from Murata is a digital display device with a 3-character per row display. It operates within a temperature range of -25°C to 60°C and can handle a maximum input current of 50mA. This panel mount meter is designed for use in industrial settings and is packaged in bulk. The meter measures 25.4mm in length, 35mm in width, and 22mm in height, and weighs 0.062lb. It is compliant with RoHS regulations but does not meet the requirements for SVHC compliance.
Murata DMS-20PC-3-DCM-C technical specifications.
| Depth | 24.4mm |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 50mA |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number Of Characters Per Row | 3 |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-20PC-3-DCM |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-3-DCM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.