
Digital panel meter featuring a 3.5 character display, designed for industrial automation and control applications. This voltage meter operates within a supply voltage range of 4.75V to 5.25V, consuming 7mA of operating supply current. It offers a panel mount design with PC pin termination and a compact form factor measuring 22mm in height, 12mm in length, and 35mm in width. Operating temperature range is from 0°C to 60°C, and the component is RoHS compliant.
Murata DMS-20PC-3-RL-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 7mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.025lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-3-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
