
The DMS-20PC-4/20B-C is a panel meter with an LCD display, measuring 22mm in height and 24mm in length. It operates within a temperature range of 0°C to 60°C and has a nominal supply current of 20mA. The panel mount design allows for easy installation. This product is not Reach SVHC compliant.
Murata DMS-20PC-4/20B-C technical specifications.
| Display Type | LCD |
| Height | 22mm |
| Input Current | 20mA |
| Length | 24mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 20mA |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-4/20 |
| Termination | Screw |
| Weight | 0.037lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-4/20B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
