Murata DMS-20PC-4/20P-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Input Current | 20mA |
| Length | 24mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 20mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-4/20 |
| Termination | Screw |
| Weight | 0.037lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-4/20P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
