
Digital panel mount ammeter for industrial automation and control applications, featuring a 3.5 character red LED display for 0-30A current measurement. This meter operates within a 0°C to 60°C temperature range and requires a 30mA operating supply current. Designed for panel mounting with screw termination, it measures 35mm wide and 22mm high, weighing 0.062lb.
Murata DMS-30798-C technical specifications.
| Color | Red |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ACA-20PC |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30798-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.