
The DMS-30DR-0-R-C is a digital panel meter from Murata, designed for industrial automation and control applications. It operates within a temperature range of 0°C to 60°C and consumes 1W of power. The meter is panel mountable and has a nominal supply current of 150mA. It is available in bulk packaging with 12 units per package.
Murata DMS-30DR-0-R-C technical specifications.
| Display Type | Digital |
| Height | 23mm |
| Length | 14mm |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 150mA |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Series | DMS-30DR |
| Termination | PC Pin |
| Weight | 0.046lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30DR-0-R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.